Digitus DK-1743-VH-D CAT 7 S/FTP Cable 4x2x0.57mm Orange Per Metre

MPN
DK-1743-VH-D
Brand
Digitus
EAN-13
2050004805574
Order Code
08-9166
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

Digitus manufactures the DK-1743-VH-D network cable, a CAT 7 S/FTP model with 4 x 2 x 0.57 mm construction and an orange exterior, sold per metre. This cable offers high-speed data transmission and excellent shielding, making it ideal for reducing interference in network environments. It is typically used in professional networking applications, providing reliable connectivity for structured cabling systems.
Colour Orange
Length 100m
LAN Category CAT 7
Shielding S/FTP
AWG 23
Cable Diameter 7.20mm
Conductor Cross-section 0.57mm
Insulation Material Polyurethane (PE)
Max. temperature range (flexible installation) +75°C
Maximum Wire Size AWG 23
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -20°C
Number of Cores 8
Packaged No
Sold by Metre Yes
Twisted pair cabling (part 1) Yes (1)
Type Network cable

Reviews

Be the first to submit a review

Trustpilot