Creative 51EF0960AA000 HS-720 V2 On-ear headset Black Silver Volume control |
18-7695
|
|
Despatched within 4 working days - 20 in stock
|
1+ £24.83
Price per unit Ex VAT
|
Over-the-ear |
2m |
Black |
20 Hz - 20kHz |
Corded (1075100) |
135g |
|
|
|
100 Hz - 18kHz |
|
Overhead |
|
|
USB-A |
|
|
|
PC |
|
Creative 51EF0980AA000 Chat USB On-ear headset Corded Stereo Black Volume-Ctrl |
18-7696
|
|
Despatched within 4 working days - 15 in stock
|
1+ £33.65
Price per unit Ex VAT
|
Over-the-ear |
2.1m |
Black |
20 Hz - 20kHz |
Corded (1075100) |
206g |
|
|
|
100 Hz - 10kHz |
|
Overhead |
|
|
USB-C® |
|
|
|
PC |
|
Creative 51EF1040AA000 Zen Hybrid Pro On-ear headset Bluetooth Black Volume Ctrl |
18-7697
|
|
|
1+ £75.93
Price per unit Ex VAT
|
Over-the-ear |
Wireless |
Black |
20 Hz - 20kHz |
Bluetooth® (1075101) |
282g |
5.3 |
|
5W |
100 Hz - 10kHz |
3W |
Overhead |
w/o USB Power Delivery |
|
USB-C® |
|
80h |
15m |
PC |
Rechargeable batteries (included) |
Creative 51EF1040AA001 Zen Hybrid Pro Bluetooth On-ear Headset Black Volume Ctrl |
18-7698
|
|
Available to back orderBack order, lead time 11 days
|
1+ £101.25
Price per unit Ex VAT
|
Over-the-ear |
Wireless |
Black |
20 Hz - 20kHz |
Bluetooth® (1075101) |
282g |
5.3 |
|
2.5W |
100 Hz - 10kHz |
2.5W |
Overhead |
w/o USB Power Delivery |
|
USB-C® |
|
80h |
15m |
PC |
Rechargeable batteries (included) |
Creative 51EF1081AA001 Outlier Free Pro+ On-ear headset Bluetooth Black |
18-7699
|
|
Back order - 13 availableBack-order availability date - 13/11/2026
|
1+ £84.38
Price per unit Ex VAT
|
On ear |
Wireless |
Black |
20 Hz - 20kHz |
Bluetooth® (1075101) |
32g |
5.3 |
105mm |
|
100 Hz - 10kHz |
|
Back-of-the-head |
|
Waterproof |
USB-A |
54mm |
10h |
10m |
|
Rechargeable batteries (included) |
Creative 51EF1081AA002 Creative Outlier Free Pro+ On-ear headset Waterproof |
18-7700
|
|
Back order - 2 availableBack-order availability date - 13/11/2026
|
1+ £84.38
Price per unit Ex VAT
|
On ear |
|
Orange |
20 Hz - 20kHz |
Bluetooth® (1075101) |
32g |
5.3 |
105mm |
|
100 Hz - 10kHz |
|
Back-of-the-head |
|
Waterproof |
USB-A |
54mm |
10h |
10m |
|
Rechargeable batteries (included) |
Creative 51EF1140AA000 Zen Hybrid 2 On-ear Headset Bluetooth Stereo Cream |
18-7703
|
|
|
1+ £49.78
Price per unit Ex VAT
|
Over-the-ear |
Wireless |
Cream |
20 Hz - 20kHz |
Bluetooth® (1075101) |
271g |
5.3 |
|
5W |
|
3W |
Overhead |
w/o USB Power Delivery |
|
USB-C® |
|
67h |
15m |
|
Rechargeable batteries (included) |
Creative 51EF1140AA001 Zen Hybrid 2 On-ear headset Bluetooth Black Volume Ctrl |
18-7704
|
|
Available to back orderBack order, lead time 11 days
|
1+ £50.62
Price per unit Ex VAT
|
Over-the-ear |
Wireless |
Black |
20 Hz - 20kHz |
Bluetooth® (1075101) |
271g |
5.3 |
|
5W |
|
3W |
Overhead |
w/o USB Power Delivery |
|
USB-C® |
|
67h |
15m |
|
Rechargeable batteries (included) |
Creative 51EF1200AA000 Zen Hybrid Bluetooth On-ear headset Grey with mic mute |
18-7708
|
|
|
1+ £84.38
Price per unit Ex VAT
|
Over-the-ear |
Wireless |
Grey |
20 Hz - 20kHz |
Bluetooth® (1075101) |
271g |
5.3 |
|
5W |
100 Hz - 10kHz |
3W |
Overhead |
w/o USB Power Delivery |
|
USB-C® |
|
70h |
15m |
|
Rechargeable batteries (included) |
Creative 51EF1200AA001 Zen Hybrid Bluetooth On-ear Headset Black Volume Ctrl |
18-7709
|
|
Available to back orderBack order, lead time 11 days
|
1+ £84.38
Price per unit Ex VAT
|
Over-the-ear |
Wireless |
Black |
20 Hz - 20kHz |
Bluetooth® (1075101) |
271g |
5.3 |
|
5W |
100 Hz - 10kHz |
3W |
Overhead |
w/o USB Power Delivery |
|
USB-C® |
|
70h |
15m |
|
Rechargeable batteries (included) |
Creative 51EF1210AA001 Creative Outlier GO On-ear headset Bluetooth Sweat-resist |
18-7710
|
|
Back order - 5 availableBack-order availability date - 13/11/2026
|
1+ £50.62
Price per unit Ex VAT
|
On ear |
Wireless |
Black |
20 - 20.000Hz |
Bluetooth® (1075101) |
11g |
5.3 |
|
|
|
|
On-ear |
|
|
USB-C® |
|
26h |
10m |
|
Li-ion rechargeable battery (built-in) |