Creative 51EF0960AA000 HS-720 V2 On-ear headset Black Silver Volume control

MPN
51EF0960AA000
Brand
Creative
EAN-13
5390660194634
Order Code
18-7695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £32.70 £27.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Creative 51EF0960AA000 HS-720 V2 On-ear headset in black and silver provides a versatile audio solution with integrated volume control. This headset is designed for professionals requiring clear communication, making it suitable for use in situations such as online meetings, customer support, and other voice-over-IP applications. The design focuses on comfort and ease of use, incorporating on-ear controls for quick adjustments to audio levels. The HS-720 V2 is compatible with a variety of devices, providing reliable performance in both personal and professional settings, and is engineered to deliver balanced audio across the frequency spectrum.
Type Over-the-ear
Cable Length 2m
Colour Black
Audio channels Stereo
Frequency Range 20 Hz - 20kHz
Transfer Type Corded (1075100)
Weight 135g
Frequency Range (microphone) 100 Hz - 18kHz
Headband-Type Overhead
Headset connection USB-A
Sensitivity (microphone) -42dB
Suitable For PC

Reviews

Be the first to submit a review

Trustpilot