Creative 51EF1140AA000 Zen Hybrid 2 On-ear Headset Bluetooth Stereo Cream

MPN
51EF1140AA000
Brand
Creative
EAN-13
5390660195990
Order Code
18-7703
Country of Origin
China
View Full Product Range (11)

Discontinued


Creative 51EF1140AA000 Zen Hybrid 2 is an on-ear headset designed for use as part of audio and communication systems. This Bluetooth stereo headset offers wireless connectivity, making it ideal for environments where cable management is crucial, such as in professional audio setups or personal media consumption. The comfort-focused design ensures prolonged use without compromising audio quality, which is significant for tasks requiring extended wear time, such as in engineering workspaces or during long-duration communications. With its creamy finish, the Zen Hybrid 2 also integrates aesthetic considerations, suitable for both consumer and professional applications.
Type Over-the-ear
Cable Length Wireless
Colour Cream
Audio channels Stereo
Frequency Range 20 Hz - 20kHz
Transfer Type Bluetooth® (1075101)
Weight 271g
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Headband-Type Overhead
Headset connection USB-C®
Max. battery life 67h
Max. Range 15m
Power Supply Rechargeable batteries (included)
Radio frequency 2.4GHz
Technology LiPo
Wireless charging No

Trustpilot