Creative 51EF1040AA001 Zen Hybrid Pro Bluetooth On-ear Headset Black Volume Ctrl

MPN
51EF1040AA001
Brand
Creative
EAN-13
5390660195723
Order Code
18-7698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £133.30 £113.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Creative 51EF1040AA001 Zen Hybrid Pro Bluetooth On-ear Headset Black Volume Ctrl offers a blend of advanced audio technology and ergonomic design, suitable for professionals requiring dependable performance in various environments. Designed as on-ear headphones, the Zen Hybrid Pro Classic features sophisticated Bluetooth connectivity to ensure seamless wireless communication, alongside precise volume control for customised audio output. This headset is ideal for engineering applications such as telecommunication tasks, audio equipment testing, and sound engineering where noise isolation and audio fidelity are crucial. The durable construction and acoustic enhancements enable users to maintain focus and precision in environments that demand high technical standards.
Type Over-the-ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20 Hz - 20kHz
Transfer Type Bluetooth® (1075101)
Weight 282g
Bluetooth Version 5.3
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Frequency Range (microphone) 100 Hz - 10kHz
Headband-Type Overhead
Headset connection USB-C®
Max. battery life 80h
Max. Range 15m
Power Supply Rechargeable batteries (included)
Radio frequency 2.4GHz
Sensitivity (microphone) -42dB
Suitable For PC
Technology LiPo

Reviews

Be the first to submit a review

Trustpilot