Creative 51EF1081AA002 Creative Outlier Free Pro+ On-ear headset Waterproof

MPN
51EF1081AA002
Brand
Creative
EAN-13
5390660195808
Order Code
18-7700
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £111.09 £94.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 15/09/2026

Creative 51EF1081AA002 - The Creative Outlier Free Pro+ on-ear headset features a waterproof design, making it suitable for usage in environments where exposure to moisture is a concern. As part of Creative's audio engineering innovation, these headphones deliver reliable sound quality suitable for both casual and professional use. The product is engineered for durability, with construction materials that resist water intrusion, ensuring longevity even in challenging settings. It is ideal for applications in both engineering and field environments where robust and consistent audio delivery is needed, maintaining performance regardless of the elements. This model, alternate description number 3308102, fits within the category of Headphones & Headsets, serving as a reliable audio solution across various technical fields.
Type On ear
Colour Orange
Audio channels Stereo
Frequency Range 20 Hz - 20kHz
Transfer Type Bluetooth® (1075101)
Weight 32g
Bluetooth Version 5.3
Depth 105mm
Frequency Range (microphone) 100 Hz - 10kHz
Headband-Type Back-of-the-head
Headphone Features Waterproof
Headset connection USB-A
Height 54mm
Max. battery life 10h
Max. Range 10m
Power Supply Rechargeable batteries (included)
Radio frequency 2.4GHz
Sensitivity (microphone) -38dB
Technology LiPo
Width 145mm

Reviews

Be the first to submit a review

Trustpilot