Creative 51EF1210AA001 Creative Outlier GO On-ear headset Bluetooth Sweat-resist

MPN
51EF1210AA001
Brand
Creative
EAN-13
5390660196270
Order Code
18-7710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £56.65 £50.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 13/11/2026

Creative 51EF1210AA001 Outlier GO on-ear headset is engineered to meet the demands of active users requiring robust communication tools. Featuring Bluetooth connectivity, this headset offers enhanced mobility and ease of use while maintaining a reliable wireless connection. In addition to its sleek design, the Outlier GO headset incorporates sweat-resistant construction, making it particularly suitable for use in environments where moisture exposure is a concern, such as during physical activities or in humid conditions. Typically used in sports or engineering projects where hands-free communication is essential, this headset combines durability with high sound quality, providing clear audio transmission. The product's technical design supports seamless integration into various audio systems, facilitating its application in both personal and professional settings.
Type On ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 11g
Bluetooth Version 5.3
Headband-Type On-ear
Headset connection USB-C®
Max. battery life 26h
Max. Range 10m
Power Supply Li-ion rechargeable battery (built-in)
Radio frequency 2.4GHz
Sensitivity (microphone) -38dB
Sound pressure 100dB
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot