Creative 51EF1081AA001 Outlier Free Pro+ On-ear headset Bluetooth Black

MPN
51EF1081AA001
Brand
Creative
EAN-13
5390660195792
Order Code
18-7699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £111.09 £94.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 15/09/2026

Creative 51EF1081AA001 Outlier Free Pro+ On-ear headset Bluetooth Black is a high-fidelity audio solution, engineered for both personal and professional use. This Bluetooth-enabled device combines robust connectivity with premium sound quality, featuring noise isolation capabilities and ergonomic design for enhanced user comfort during prolonged use. The headset is crafted using durable materials, ensuring longevity and consistent performance in various environments, from office settings to on-the-go usage. Its compatibility with multiple devices renders it suitable for integration into audio-visual systems, as well as use in telecommunications and multimedia production.
Type On ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20 Hz - 20kHz
Transfer Type Bluetooth® (1075101)
Weight 32g
Bluetooth Version 5.3
Depth 105mm
Frequency Range (microphone) 100 Hz - 10kHz
Headband-Type Back-of-the-head
Headphone Features Waterproof
Headset connection USB-A
Height 54mm
Max. battery life 10h
Max. Range 10m
Power Supply Rechargeable batteries (included)
Radio frequency 2.4GHz
Sensitivity (microphone) -38dB
Technology LiPo
Width 145mm

Reviews

Be the first to submit a review

Trustpilot