Creative 51EF1140AA001 Zen Hybrid 2 On-ear headset Bluetooth Black Volume Ctrl

Order Code:

18-7704

Brand: Creative MPN: 51EF1140AA001 EAN-13: 5390660196003

Discontinued


Creative 51EF1140AA001 Zen Hybrid 2 On-ear headset represents an advanced Bluetooth audio solution designed to deliver high-fidelity sound in a wireless format. Featuring a sleek black design, the headset includes integrated volume control, providing seamless audio adjustments for a personalised listening experience. The Zen Hybrid 2 model offers robust Bluetooth connectivity, ensuring consistent audio performance suitable for both professional and casual environments. These headsets can be employed in various engineering contexts, such as in telecommunication systems, where precise audio clarity and user-centric control are paramount for operational effectiveness. The product's durable construction and ergonomic design make it an ideal choice for extended use in technical and engineering settings.
Type Over-the-ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Frequency Range 20 Hz - 20kHz
Headband-Type Overhead
Headset connection USB-C®
Max. battery life 67h
Max. Range 15m
Power supply Rechargeable batteries (included)
Radio frequency 2.4GHz
Technology LiPo
Transfer Type Bluetooth® (1075101)
Weight 271g
Wireless charging No

Trustpilot