Creative 51EF1200AA000 Zen Hybrid Bluetooth On-ear headset Grey with mic mute

Order Code:

18-7708

Brand: Creative MPN: 51EF1200AA000 EAN-13: 5390660196249
Qty Unit Price (Ex VAT)
1+ £111.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 09/05/2026

Creative 51EF1200AA000 Zen Hybrid SXFI is an advanced on-ear Bluetooth headset designed for seamless audio integration. Featuring a microphone with a mute function, this headset is engineered for professionals who require reliable audio performance for telecommunication and multimedia applications. The headset's ergonomic design provides comfort during extended use, while the incorporation of Super X-Fi technology offers an immersive audio experience by synthesising realistic audio environments. Suitable for engineering environments where precise audio clarity is essential, the Zen Hybrid SXFI proves effective in CAD design sessions, virtual collaboration, and audio engineering tasks. Its grey colour enhances a professional aesthetic, aligning with modern technical workspaces.
Type Over-the-ear
Cable Length Wireless
Colour Grey
Audio channels Stereo
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Frequency Range 20 Hz - 20kHz
Frequency Range (microphone) 100 Hz - 10kHz
Headband-Type Overhead
Headset connection USB-C®
Max. battery life 70h
Max. Range 15m
Power Supply Rechargeable batteries (included)
Radio frequency 2.4GHz
Sensitivity (microphone) -34dB
Technology Li-ion
Transfer Type Bluetooth® (1075101)
Weight 271g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot