Creative 51EF1200AA001 Zen Hybrid Bluetooth On-ear Headset Black Volume Ctrl

MPN
51EF1200AA001
Brand
Creative
EAN-13
5390660196331
Order Code
18-7709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £111.09 £94.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Creative 51EF1200AA001 Zen Hybrid Bluetooth On-ear Headset is a sophisticated audio device designed for both personal and professional use. This headset features advanced Super X-Fi (SXFI) technology, which delivers an immersive audio experience by spatially enhancing sound. Engineered with Bluetooth connectivity, it allows for wireless operation, providing convenience and ease of use. It includes integrated volume control on the earcup, enabling precise sound level adjustments without the need for external devices. Typical applications include use in telecommunication environments, audio engineering projects, and personal listening scenarios where high fidelity and sound customisation are required.
Type Over-the-ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20 Hz - 20kHz
Transfer Type Bluetooth® (1075101)
Weight 271g
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Frequency Range (microphone) 100 Hz - 10kHz
Headband-Type Overhead
Headset connection USB-C®
Max. battery life 70h
Max. Range 15m
Power Supply Rechargeable batteries (included)
Radio frequency 2.4GHz
Sensitivity (microphone) -34dB
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot