Club3D CAC-1010 Video Adaptor Audio Video Connectors Black Short Cable |
18-7595
|
|
Available to back orderBack order, lead time 14 days
|
1+ £46.27
Price per unit Ex VAT
|
DVI socket 29-pin |
|
No |
30 |
Round |
|
|
|
0.60m |
FCC, and CE EMI |
|
|
DVI-I Dual Link |
Black |
12 bit |
|
Microsoft Windows, Apple OS X and Google Chrome OS |
RoHS |
|
DisplayPort |
Club3D CAC-1080 Audio Video Adaptor Black Connects video sources seamlessly |
18-7598
|
|
Despatched within 4 working days - 31 in stock
|
1+ £29.00
Price per unit Ex VAT
|
HDMI socket |
DisplayPort plug |
|
32 |
|
Black |
|
|
|
ROHS, FCC, CE EMI, WEEE |
|
|
|
Black |
|
|
Windows 10, 8.1\nMac OS Sierra, High Sierra |
RoHS |
|
DisplayPort |
Club3D CAC-1180 Adapter Key attributes not specified |
18-7601
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £24.73
| 1+ |
£24.73 |
| 10+ |
£24.01 |
| 100+ |
£23.94 |
Price per unit Ex VAT
|
HDMI socket |
DisplayPort plug |
|
32 |
|
Black |
|
|
|
ROHS, FCC, CE EMI, WEEE |
|
|
|
Black |
|
4:2:2, 4:4:4, 4:2:0 |
|
RoHS |
|
DisplayPort |
Club3D CAC-1510 USB-C to DVI Adapter 1x USB-C Plug - 1x DVI Socket 29-pin Alu |
18-7613
|
|
Despatched within 4 working days - 2 in stock
|
1+ £69.52
Price per unit Ex VAT
|
DVI socket 29-pin |
USB-C® plug |
|
|
Round |
|
|
|
|
ROHS, FCC, and CE EMI requirements |
|
|
|
Aluminium |
12 bit |
|
|
|
|
|
Club3D CAC-1720 HDMI Adapter Black 1x HDMI socket to 1x HDMI plug Audio Video |
18-7624
|
|
Despatched within 4 working days - 8 in stock
|
1+ £35.22
| 1+ |
£35.22 |
| 10+ |
£34.46 |
| 100+ |
£34.38 |
Price per unit Ex VAT
|
HDMI socket |
|
|
28 |
Round |
|
28 |
|
0.6m |
ROHS, FCC, CE EMI |
Round cable |
|
|
Black |
|
|
|
|
|
|
Club3D CAC-2003 CAC-2504 Audio & Video Adaptors HDMI to VGA for monitors |
18-7625
|
|
|
1+ £16.15
Price per unit Ex VAT
|
VGA socket |
DisplayPort plug |
|
30 |
Round |
|
|
|
|
Meets ROHS, FCC, and CE EMI requirements |
|
|
|
White |
|
|
|
RoHS |
|
DisplayPort |
Club3D CAC-2070 Audio & Video Adaptor Black 20cm Verbatim 32146 Audio Adaptor |
18-7628
|
|
Despatched within 4 working days - 32 in stock
|
1+ £15.72
Price per unit Ex VAT
|
HDMI socket |
DisplayPort plug |
|
30 |
|
Black |
|
|
0.21m |
ROHS, FCC and CE EMI |
|
|
|
Black |
|
4:2:2, 4:4:4, 4:2:0 |
|
RoHS |
|
DisplayPort |
Club3D CAC-2330 Audio & Video Adaptor compact design for seamless connectivity |
18-7633
|
|
|
1+ £38.72
Price per unit Ex VAT
|
DisplayPort socket |
HDMI plug |
|
24 |
|
Black |
|
|
0.18m |
ROHS, FCC, and CE EMI |
|
|
|
Black |
|
|
all |
RoHS |
|
HDMI |
Club3D CAC-2504 CAC-2070 Adapter Black Audio & Video DisplayPort to HDMI |
18-7634
|
|
Despatched within 4 working days - 5 in stock
|
1+ £24.77
Price per unit Ex VAT
|
HDMI socket |
USB 3.2 2nd Gen connector C (USB 3.1) |
|
|
|
Black |
|
|
0.15m |
Meets ROHS, FCC, and CE EMI requirements |
|
|
|
Black |
|
4:2:0, 4:2:2 |
|
RoHS |
|
USB |
Club3D CSV-6400 SpeaKa Professional SP-7869908 Audio & Video Adaptors |
18-7637
|
|
Available to back orderBack order, lead time 9 weeks
|
1+ £65.78
| 1+ |
£65.78 |
| 10+ |
£64.57 |
| 100+ |
£64.45 |
Price per unit Ex VAT
|
DisplayPort socket |
DisplayPort plug |
|
|
|
|
|
Yes |
0.13m |
EMI CE, FCC, WEEE, ROHs |
|
DisplayPort, USB |
|
Black |
|
|
|
|
DisplayPort 1.2 |
DisplayPort |