Club3D CAC-2003 CAC-2504 Audio & Video Adaptors HDMI to VGA for monitors

MPN
CAC-2003
Brand
club3D
EAN-13
8719214470951
Order Code
18-7625
Country of Origin
China

Discontinued


Club3D CAC-2003 is a meticulously designed audio and video adaptor developed to facilitate the conversion of HDMI signals to VGA, specifically engineered for integration with monitors, screens, and TVs. This device, which is a part of Club3D's sophisticated range of display adaptors, is essential for connecting modern digital output devices to legacy VGA displays, thereby ensuring compatibility in a diverse array of multimedia configurations. With its robust construction and effective signal conversion capabilities, this adaptor is highly suitable for use in professional and educational environments where the marriage of different generations of technology is required. Additionally, the alternate description of this product notes its role as a DisplayPort adapter featuring a [1x DisplayPort plug - 1x VGA socket] configuration in white, efficiently bridging newer digital outputs to older VGA interfaces.
Type TV/monitor Adapter
Connector A DisplayPort plug
Connector B VGA socket
AWG 30
Cable Design Round
Cable Use TV/monitor
Certification Meets ROHS, FCC, and CE EMI requirements
Colour White
Compliance certificates RoHS
Connection Type DisplayPort
Connector 1 DisplayPort
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 VGA
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Core Material Copper
Data transfer rate 5.4 Gbit/s
Depth 38mm
DisplayPort version 1.1
Harmonized System (HS) code 8544 4290
Height 12mm
Maximum refresh rate 60 Hz
Maximum resolution 1920 x 1200 pixels
No. of A connectors 1
No. of B connections 1
Package depth 18mm
Package height 240mm
Package width 160mm
Paper/cardboard packaging weight 0g
Plastic packaging weight 9g
Plug and Play Yes
Product colour Black
Products per master (outer) case 10 pc(s)
Quantity per pack 1 pc(s)
Range of use Monitors/TV adapters
Resolution 1920 x 1200 Pixel
Shielding Partial shielding
Supported graphics resolutions 1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA)
Supported video modes 1080p
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 0g
Version Adapter
Weight 42g
Width 250mm

Trustpilot