Club3D CAC-2070 Audio & Video Adaptor Black 20cm Verbatim 32146 Audio Adaptor

MPN
CAC-2070
Brand
club3D
EAN-13
8719214470975
Order Code
18-7628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Club3D CAC-2070, designated by the Manufacturer's Part Number 32146, is a versatile audio and video adaptor known for its efficient connectivity solutions. This black adaptor facilitates the conversion between DisplayPort and HDMI interfaces, featuring a DisplayPort plug on one end and an HDMI socket on the other, making it an effective tool for linking various display devices such as monitors, screens, and televisions. The Club3D CAC-2070's implementation is particularly beneficial in scenarios where data from a computer with a DisplayPort output needs to be transmitted to an HDMI input on a TV or monitor, ensuring compatibility across different types of display technology. Its design and function are well-suited for professional settings, including engineering workstations, where stable and reliable signal conversion is critical for maintaining the integrity of high-resolution audio and video output. This adaptor provides a practical solution for engineers and IT professionals seeking to integrate diverse multimedia equipment seamlessly.
Type TV/monitor Adapter
Connector A DisplayPort plug
Connector B HDMI socket
AWG 30
Cable Colour Black
Cable Length 0.21m
Cable Use TV/monitor
Certification ROHS, FCC and CE EMI
Colour Black
Colour sampling 4:2:2, 4:4:4, 4:2:0
Compliance certificates RoHS
Connection Type DisplayPort
Connector 1 Displayport 1.2
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 HDMI 2.0
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Converter type Active video converter
Data transfer rate 18 Gbit/s
Depth 210mm
DisplayPort version 1.2
Harmonized System (HS) code 8544 4290
HDCP Yes
HDCP version 2.2
HDMI version 2.0
Height 140mm
Maximum refresh rate 60 Hz
Maximum resolution 4096 x 2160 pixels
No. of A connectors 1
No. of B connections 1
Package depth 15mm
Package height 240mm
Package Type Polybag
Package weight 40g
Package width 160mm
Paper/cardboard packaging weight 0g
Plastic packaging weight 11g
Plug and Play Yes
Product colour Black
Products per master (outer) case 10 pc(s)
Quantity per pack 1 pc(s)
Range of use Monitors/TV adapters
Resolution 4096 x 2160 Pixel
Shielding Partial shielding
Supported graphics resolutions 3840 x 2160, 4096 x 2160
Supported video modes 2160p
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 55g
Version Adapter
Weight 32g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot