Club3D CAC-1080 Audio Video Adaptor Black Connects video sources seamlessly

MPN
CAC-1080
Brand
club3D
EAN-13
8719214470852
Order Code
18-7598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Club3D CAC-1080 is an efficient audio and video adaptor designed to connect video sources seamlessly. This display adapter features a DisplayPort plug on one end and an HDMI socket on the other, facilitating the conversion of digital audio and video signals from a device equipped with DisplayPort to a monitor, TV, or screen that utilises HDMI. Notable for its black enclosure, the CAC-1080 is suitable for various engineering applications such as high-definition video streaming, multi-screen display setups, and professional AV presentations, particularly those that require dependable and robust connections. Ideal for deployments in environments such as conference rooms, design studios, or technical workstations, this adapter exemplifies the precision and compatibility expected in high-performance audio and video installations.
Type TV/monitor Adapter
Connector A DisplayPort plug
Connector B HDMI socket
AWG 32
Cable Colour Black
Cable Use TV/monitor
Certification ROHS, FCC, CE EMI, WEEE
Colour Black
Compatible operating systems Windows 10, 8.1\nMac OS Sierra, High Sierra
Compliance certificates RoHS
Connection Type DisplayPort
Connector 1 DisplayPort 1.4
Connector 2 HDMI 2.0b
Connector contacts plating Copper
Converter type Active video converter
Data transfer rate 18 Gbit/s
Depth 11, 184
DisplayPort version 1.4
Harmonized System (HS) code 8544 4290
Maximum refresh rate 60 Hz
Maximum resolution 4096 x 2160 pixels
Maximum resolution (HDMI) 4096 x 2160 pixels
No. of A connectors 1
No. of B connections 1
Package depth 35mm
Package height 182mm
Package Type Box
Package weight 15g
Package width 60mm
Paper/cardboard packaging weight 20g
Plastic packaging weight 2g
Plug and Play Yes
Product colour Black
Products per master (outer) case 10 pc(s)
Quantity per pack 1 pc(s)
Range of use Monitors/TV adapters
Resolution 4096 x 2160 Pixel
Shielding Partial shielding
Total paper/cardboard packaging weight 100g
Total plastic packaging weight 10g
USB required No
Version Adapter
Weight 32g
Width 20mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot