Club3D CAC-1510 USB-C to DVI Adapter 1x USB-C Plug - 1x DVI Socket 29-pin Alu

MPN
CAC-1510
Brand
club3D
EAN-13
8719214471286
Order Code
18-7613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £69.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Club3D CAC-1510 is a USB Type C input to Dual Link DVI-I or Single Link DVI output adapter. The USB 3.1 Type C to Dual Link DVI or Single Link DVI Adapter provides an easy solution for connecting your USB 3.1 Type C source device featuring DisplayPort™ Alternate Mode to a DVI enabled Monitor or Projector. The adapter is compact and highly portable. The adapter requires no external power, as power is supplied by the USB C port, making it ideal for use with the latest notebooks and Ultrabooks.
Type TV/monitor Adapter
Connector A USB-C® plug
Connector B DVI socket 29-pin
Cable Design Round
Cable Use TV/monitor
Certification ROHS, FCC, and CE EMI requirements
Colour Aluminium
Colour depth 12 bit
Connector 1 USB C
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 DVI-D Dual link
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Converter type Active video converter
Depth 45mm
Dual Link DVI Yes
Harmonized System (HS) code 8544 4290
HDCP Yes
Height 14mm
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2160 pixels
No. of A connectors 1
No. of B connections 1
Package depth 35mm
Package height 240mm
Package Type Hanging box
Package weight 96g
Package width 60mm
Paper/cardboard packaging weight 46g
Plastic packaging weight 3g
Plug and Play Yes
Product colour Grey
Quantity per pack 1 pc(s)
Range of use Laptop
Supported graphics resolutions 2560 x 1600 (WQXGA), 3840 x 2160
Supported video modes 1600p, 2160p
Total paper/cardboard packaging weight 460g
Total plastic packaging weight 30g
USB version 3.2 Gen 1 (3.1 Gen 1)
Version Adapter
Weight 66g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot