Club3D CAC-1720 HDMI Adapter Black 1x HDMI socket to 1x HDMI plug Audio Video

MPN
CAC-1720
Brand
club3D
EAN-13
8719214472214
Order Code
18-7624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £41.42 £35.22
10+ £34.46
100+ £34.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Club3D CAC-1720 is a robust audio and video adaptor designed for seamless connectivity between devices. This black adaptor provides a single HDMI socket to HDMI plug, allowing users to convert and transmit high-definition audio and video signals with reliability and precision. The CAC-1720 is typically employed in engineering applications requiring high-quality media transport, such as interfacing monitors, screens, and televisions, ensuring compatibility across various display systems. It is ideal for use in environments that demand stable signal transmission, supporting setups common in professional audio-visual installations and technical projects.
Type TV/monitor Adapter
Connector B HDMI socket
AWG 28
AWG wire size 28
Cable Design Round
Cable Length 0.6m
Cable Type Round cable
Cable Use TV/monitor
Certification ROHS, FCC, CE EMI
Colour Black
Connector 1 HDMI Type A (Standard)
Connector 1 dimensions (WxDxH) 56 x 80 x 12 mm
Connector 1 form factor Straight
Connector 1 gender Female
Connector 2 VGA (D-Sub) + USB
Connector 2 dimensions (WxDxH) 34 x 48 x 15 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector 3 dimensions (WxDxH) 16 x 35 x 7.9 mm
Connector contacts plating Gold
Connector Version straight
Harmonized System (HS) code 8544 4290
Mac operating systems supported Yes
Maximum resolution 1920 x 1080 pixels
No. of A connectors 2
No. of B connections 1
Package depth 45mm
Package height 175mm
Package Type Box
Package weight 173g
Package width 175mm
Paper/cardboard packaging weight 63g
Plastic packaging weight 5g
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Range of use Monitors/TV adapters
Resolution 1920 x 1080 Pixel
Supported video modes 1080p
Total paper/cardboard packaging weight 126g
Total plastic packaging weight 10g
Version Adapter
Weight 110g
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot