Club3D CSV-6400 SpeaKa Professional SP-7869908 Audio & Video Adaptors

MPN
CSV-6400
Brand
club3D
EAN-13
8719214470890
Order Code
18-7637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £77.39 £65.78
10+ £64.57
100+ £64.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

Club3D CSV-6400 is a versatile and robust audio and video adaptor designed to connect various display devices, such as monitors, screens, and televisions, to a range of source equipment. This highly functional adaptor is equipped to handle diverse output formats, making it ideal for both professional settings like conference rooms and technical applications that require reliable video and audio signal conversion. Utilising advanced conversion technology, it ensures seamless integration with existing setups, supporting stable and clear transmissions essential for engineering applications. The CSV-6400, alternatively described as part number 1997874, is a dependable solution suitable for expanding connectivity in environments where multiple video standards are present, facilitating efficient workflow across various contexts.
Type TV/monitor Adapter
Connector A DisplayPort plug
Connector B DisplayPort socket
3D Yes
Cable Length 0.13m
Cable Use TV/monitor
Cables included DisplayPort, USB
Certification EMI CE, FCC, WEEE, ROHs
Colour Black
Connection to system unit DisplayPort 1.2
Connection Type DisplayPort
Connector Version straight
Dimensions (WxDxH) 65 x 104 x 14 mm
Easy to install Yes
Full HD Yes
Harmonized System (HS) code 8473 3020
HDCP Yes
HD-Ready Yes
Maximum refresh rate 60 Hz
Maximum resolution 1920 x 1080 pixels
No. of A connectors 1
No. of B connections 4
Package depth 18mm
Package length 24cm
Package Type Polybag
Package weight 9g
Package width 160mm
Paper/cardboard packaging weight 0g
Plastic packaging weight 11g
Plug and Play Yes
Power LED No
Product colour Black
Products per master (outer) case 5 pc(s)
Range of use Monitors/TV adapters
Resolution 2560 x 1600 Pixel
Technical features Resolution Support up to:\n4 x 1920 x 1080 at 60Hz
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 0g
USB powered Yes
User guide Yes
Version Adapter
Video out 4x DisplayPort
Video port type DisplayPort
Video ports quantity 4
Weight 134g

Reviews

Be the first to submit a review

Accessories


Trustpilot