Club3D CAC-2330 offers an efficient solution designed for seamless connectivity, functioning as an audio and video adaptor that bridges the gap between modern HDMI interfaces and DisplayPort sockets. This compact adapter is characterised by its single HDMI plug and single DisplayPort socket configuration, crafted in a sleek black exterior, and is well-suited for applications requiring the integration of different video output standards. Engineers often employ this adaptor in scenarios involving the connection of monitors, screens, and televisions to devices lacking DisplayPort outputs, ensuring compatibility across various multimedia systems.
| Type |
TV/monitor Adapter |
| Connector A |
HDMI plug |
| Connector B |
DisplayPort socket |
| AWG |
24 |
| Cable Colour |
Black |
| Cable Length |
0.18m |
| Cable Use |
TV/monitor |
| Certification |
ROHS, FCC, and CE EMI |
| Colour |
Black |
| Compatible operating systems |
all |
| Compliance certificates |
RoHS |
| Connection Type |
HDMI |
| Connector 1 |
HDMI |
| Connector 2 |
DisplayPort |
| Connector contacts plating |
Gold |
| Data transfer rate |
10.2 Gbit/s |
| Depth |
180mm |
| DisplayPort version |
1.1 |
| Maximum refresh rate |
30 Hz |
| Maximum resolution |
3840 x 2160 pixels |
| No. of A connectors |
1 |
| No. of B connections |
1 |
| Package height |
215mm |
| Package Type |
Polybag |
| Package weight |
6kg |
| Package width |
150mm |
| Plug and Play |
Yes |
| Product colour |
Black |
| Products per master (outer) case |
10 pc(s) |
| Range of use |
Monitors/TV adapters |
| Resolution |
4096 x 2160 Pixel |
| Shielding |
Partial shielding |
| USB required |
No |
| Version |
Adapter |
| Weight |
0.036 |