Club3D CAC-2504 CAC-2070 Adapter Black Audio & Video DisplayPort to HDMI

MPN
CAC-2504
Brand
club3D
EAN-13
8719214471026
Order Code
18-7634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £29.14 £24.77
10+ £24.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Club3D CAC-2504 is a DisplayPort to HDMI adapter engineered for seamless audio and video signal transmission from a DisplayPort-enabled source to an HDMI display device. This robust adapter is designed to support high-resolution audio and video signals, making it ideal for connecting a computer to a monitor, television, or projector. It maintains a simple yet effective design, ensuring compatibility with a wide range of devices, thereby making it a versatile solution in environments such as offices, data centres, and home entertainment setups. Engineered with precision, the CAC-2504 supports resolutions up to 4K Ultra HD, enabling engineers and technical users to efficiently connect between diverse display interfaces without loss of signal quality.
Type TV/monitor Adapter
Connector A USB 3.2 2nd Gen connector C (USB 3.1)
Connector B HDMI socket
Cable Colour Black
Cable Length 0.15m
Cable Use TV/monitor
Certification Meets ROHS, FCC, and CE EMI requirements
Colour Black
Colour sampling 4:2:0, 4:2:2
Compliance certificates RoHS
Connection Type USB
Connector 1 USB Type-C
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 HDMI Type A (Standard)
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Copper
Connector Version straight
Data transfer rate 18 Gbit/s
Depth 15mm
Gross weight 31g
Harmonized System (HS) code 8544 4290
HDCP Yes
HDCP version 1.4/2.2
HDMI version 2.0b
Height 180mm
Manual Yes
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2160 pixels
No. of A connectors 1
No. of B connections 1
Package depth 110mm
Package height 18mm
Package Type Polybag
Package weight 31g
Package width 180mm
Paper/cardboard packaging weight 0g
Plastic packaging weight 1g
Plug and Play Yes
Product colour Black
Products per master (outer) case 10 pc(s)
Quantity per pack 1 pc(s)
Range of use Monitors/TV adapters
Resolution 3840 x 2160 Pixel
Supported graphics resolutions 3840 x 2160
Supported video modes 2160p
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 5g
USB version 3.2 Gen 1 (3.1 Gen 1)
Version Adapter
Weight 21g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot