Club3D CAC-1180 Adapter Key attributes not specified

MPN
CAC-1180
Brand
club3D
EAN-13
8719214470869
Order Code
18-7601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £29.09 £24.73
10+ £24.01
100+ £23.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Club3D CAC-1180 is a display adapter designed to convert a DisplayPort output to an HDMI input, facilitating the connection of DisplayPort-enabled devices to HDMI displays such as monitors, screens, and televisions. This audio and video adaptor features a DisplayPort plug on one end and an HDMI socket on the other, making it suitable for high-definition video and audio transfer up to 4K resolution. Engineers will find it particularly useful in scenarios requiring the linkage of computers, laptops, or other digital devices to larger visual displays, which is ideal for purposes such as presentations, demonstrations, or multimedia setups. The device is constructed in a sleek black finish, ensuring it blends seamlessly with existing equipment.
Type TV/monitor Adapter
Connector A DisplayPort plug
Connector B HDMI socket
AWG 32
Cable Colour Black
Cable Use TV/monitor
Certification ROHS, FCC, CE EMI, WEEE
Colour Black
Colour sampling 4:2:2, 4:4:4, 4:2:0
Compliance certificates RoHS
Connection Type DisplayPort
Connector 1 Mini DisplayPort
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 HDMI
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Copper
Connector Version straight
Converter type Active video converter
Core Material Copper
Data transfer rate 18 Gbit/s
Depth 11mm
DisplayPort version DisplayPort 1.4
Harmonized System (HS) code 8544 4290
HDMI version 2.0b
Height 168.6mm
Maximum refresh rate 60 Hz
Maximum resolution 4096 x 2160 pixels
No. of A connectors 1
No. of B connections 1
Package depth 35mm
Package height 182mm
Package weight 10g
Package width 60mm
Paper/cardboard packaging weight 20g
Plastic packaging weight 2g
Plug and Play Yes
Product colour Black
Products per master (outer) case 10 pc(s)
Quantity per pack 1 pc(s)
Range of use Monitors/TV adapters
Resolution 4096 x 2160 Pixel
Shielding Partial shielding
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Total paper/cardboard packaging weight 200g
Total plastic packaging weight 20g
Version Adapter
Weight 30g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot