Cliff CP303010 Audio Jack Black 1pc Robust and Durable Design |
02-3831
|
|
Despatched within 4 working days - 23 in stock
|
2+ £3.79
Price per unit Ex VAT
|
Plug Straight |
Plug |
Black |
31mm |
|
|
43.7mm |
|
|
|
30A |
26mm |
|
|
|
|
Cliff CP303010X Audio Jack Black 1pc Durable High-Quality Sound |
02-3832
|
|
Despatched within 4 working days - 7 in stock
|
2+ £3.58
Price per unit Ex VAT
|
Plug Straight |
Plug |
Black |
31mm |
|
|
43.7mm |
|
|
|
30A |
26mm |
|
|
|
|
Cliff CP303011 Audio Jack Red/Black 1pc Durable and High-Quality |
02-3833
|
|
|
2+ £3.65
Price per unit Ex VAT
|
Plug Straight |
Plug |
Black & Red |
31mm |
|
|
43.7mm |
|
|
|
30A |
26mm |
|
|
|
|
Cliff CP303011X Audio Jack Red/Black 1pc Key Features for Audio Equipment |
02-3834
|
|
|
2+ £3.58
Price per unit Ex VAT
|
Plug Straight |
Plug |
Black & Red |
31mm |
|
|
43.7mm |
|
|
|
30A |
26mm |
|
|
|
|
Cliff FM12300 Audio Jack Socket Built-In 1pc Locking Keyway |
02-3956
|
|
Despatched within 4 working days - 91 in stock
|
2+ £4.00
Price per unit Ex VAT
|
Socket Straight |
Socket |
|
31mm |
|
|
37.2mm |
IP65 |
|
Blue |
20A |
26mm |
|
|
|
250V AC |
Cliff FM12301 Audio Jack Plug 1pc Keyway Locks Prevent Wrong Insertion |
02-3957
|
|
|
1+ £5.93
Price per unit Ex VAT
|
Plug Straight |
Plug |
|
32.3mm |
Cable |
|
76mm |
IP65 |
|
Blue |
20A |
26mm |
|
|
|
250V AC |
Cliff FM12316 Audio Jack Plug 1pc Locking Connectors Keyway Prevents Errors |
02-3958
|
|
Despatched within 4 working days - 29 in stock
|
1+ £6.41
Price per unit Ex VAT
|
Plug Straight |
Plug |
|
32.3mm |
Cable |
|
76mm |
IP65 |
|
Grey |
20A |
26mm |
|
|
|
250V AC |
Cliff FM12320 Audio Jack Adapter Connects Cliffcon Plug-OUT/IN 1pc. |
02-3959
|
|
|
1+ £10.55
Price per unit Ex VAT
|
Plug Straight |
Plug |
|
31mm |
Cable |
|
80mm |
IP65 |
|
Black |
20A |
31mm |
Cliffcon-P adapter |
|
|
250V AC |
Cliff FM686822 Audio Jack Plug 2 Pins Black 1pc |
02-3962
|
|
|
1+ £10.83
Price per unit Ex VAT
|
Plug Straight |
Plug |
Black |
|
Cable |
|
5m |
IP68 |
Open end cable |
|
|
|
|
2 |
2 |
|
Cliff FM686832 Audio Jack Socket 2-Pin Black Built-In 1pc |
02-3963
|
|
|
1+ £5.73
Price per unit Ex VAT
|
Socket Straight |
Socket |
Black |
|
|
19.5mm |
23mm |
IP68 |
Solder bucket |
|
|
|
|
|
2 |
|