Cliff CP303011X Audio Jack Red/Black 1pc Key Features for Audio Equipment

Image Representative of Range

Cliff CP303011X Audio Jack Red/Black 1pc Key Features for Audio Equipment

MPN
CP303011X
Brand
Cliff
EAN-13
2050006220764
Order Code
02-3834
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Cliff CP303011X audio jack is a durable component manufactured by Cliff. It features both red and black colour options and is available in a single piece. This audio jack is typically used for connecting audio devices in various electronic applications.
Type Plug Straight
Plug / Socket Plug
Colour Black & Red
Height 31mm
Length 43.7mm
Nominal Current 30A
Width 26mm

Reviews

Be the first to submit a review

Trustpilot