Cliff CP303011 Audio Jack Red/Black 1pc Durable and High-Quality

Image Representative of Range

Cliff CP303011 Audio Jack Red/Black 1pc Durable and High-Quality

MPN
CP303011
Brand
Cliff
EAN-13
2050006220887
Order Code
02-3833
Country of Origin
United Kingdom
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

The Cliff CP303011 is an audio jack designed by Cliff, featuring red and black colour coding. This component is ideal for applications requiring reliable audio connections, such as in musical equipment and professional audio systems. It typically comes as a single piece, suitable for precise and specific installations.
Type Plug Straight
Plug / Socket Plug
Colour Black & Red
Height 31mm
Length 43.7mm
Nominal Current 30A
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot