Cliff FM12300 Audio Jack Socket Built-In 1pc Locking Keyway

Image Representative of Range

Cliff FM12300 Audio Jack Socket Built-In 1pc Locking Keyway

MPN
FM12300
Brand
Cliff
EAN-13
2050006220672
Order Code
02-3956
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

Cliff FM12300 is a top-quality audio jack socket designed for seamless integration. Its built-in feature ensures reliable performance in audio equipment. Typically used in musical instruments and sound systems, this socket is suitable for both professional and consumer audio environments.
Type Socket Straight
Plug / Socket Socket
Height 31mm
IP Rating IP65
Length 37.2mm
Material Blue
Nominal Current 20A
Nominal Voltage 250V AC
Width 26mm

Reviews

Be the first to submit a review

Trustpilot