Cliff FM12316 Audio Jack Plug 1pc Locking Connectors Keyway Prevents Errors

Image Representative of Range

Cliff FM12316 Audio Jack Plug 1pc Locking Connectors Keyway Prevents Errors

MPN
FM12316
Brand
Cliff
EAN-13
4064161284286
Order Code
02-3958
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Cliff FM12316 audio jack plug by Cliff is a high-quality connector designed for reliable audio signal transmission. It features a robust design suitable for professional audio equipment and consumer electronics. Typical applications include use in musical instruments, headphone connections, and sound systems.
Type Plug Straight
Plug / Socket Plug
Mounting Type Cable
Height 32.3mm
IP Rating IP65
Length 76mm
Material Grey
Nominal Current 20A
Nominal Voltage 250V AC
Width 26mm

Reviews

Be the first to submit a review

Trustpilot