Christmas Opening Hours and Delivery Dates here
Cliff FM12320 Audio Jack Adapter Connects Cliffcon Plug-OUT/IN 1pc.

Cliff FM12320 Audio Jack Adapter Connects Cliffcon Plug-OUT/IN 1pc.

Order Code:

02-3959

Brand: Cliff MPN: FM12320 EAN-13: 4064161284248

Discontinued


Cliff's FM12320 audio jack adapter is designed for reliable audio connections. This versatile adapter is ideal for use in audio equipment or sound systems. Its robust construction ensures long-lasting performance.
Type Adapter
Height 31mm
IP Rating IP65
Length 80mm
Material Black
Misc Attribute 1 Cliffcon-P adapter
Nominal Current 20A
Nominal Voltage 250V AC
Width 31mm

Trustpilot