Cliff FM686822 Audio Jack Plug 2 Pins Black 1pc

Image Representative of Range

Cliff FM686822 Audio Jack Plug 2 Pins Black 1pc

MPN
FM686822
Brand
Cliff
EAN-13
4064161284262
Order Code
02-3962
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £10.90 £10.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Cliff FM686822 is an audio jack plug featuring two pins and a black finish. Made by Cliff, this plug is ideal for connecting audio devices. It is typically used in audio equipment and musical instruments.
Type Plug Straight
Plug / Socket Plug
Colour Black
Mounting Type Cable
Connection Open end cable
IP Rating IP68
Length 5m
Number of pins 2
Number of Poles 2

Reviews

Be the first to submit a review

Trustpilot