Cliff FM12301 Audio Jack Plug 1pc Keyway Locks Prevent Wrong Insertion

Cliff FM12301 Audio Jack Plug 1pc Keyway Locks Prevent Wrong Insertion

Order Code:

02-3957

Brand: Cliff MPN: FM12301 EAN-13: 2050006220689

Discontinued


The Cliff FM12301 audio jack is a high-quality plug designed for reliable audio connections. It is typically used in professional audio equipment and musical instruments. Cliff's design ensures durability and superior sound transmission.
Type Plug Straight
Plug / Socket Plug
Height 32.3mm
IP Rating IP65
Length 76mm
Material Blue
Nominal Current 20A
Nominal Voltage 250V AC
Width 26mm

You may also like


Trustpilot