Cliff CP303010 Audio Jack Black 1pc Robust and Durable Design

Image Representative of Range

Cliff CP303010 Audio Jack Black 1pc Robust and Durable Design

MPN
CP303010
Brand
Cliff
EAN-13
2050006221099
Order Code
02-3831
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Cliff CP303010 audio jack is a black connector used for audio applications. Manufactured by Cliff, it is typically used in audio equipment for signal transmission. This single piece is designed for reliable and efficient audio connections.
Type Plug Straight
Plug / Socket Plug
Colour Black
Height 31mm
Length 43.7mm
Nominal Current 30A
Width 26mm

Reviews

Be the first to submit a review

Trustpilot