Cliff CP303010X Audio Jack Black 1pc Durable High-Quality Sound

Image Representative of Range

Cliff CP303010X Audio Jack Black 1pc Durable High-Quality Sound

MPN
CP303010X
Brand
Cliff
EAN-13
2050006221105
Order Code
02-3832
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Cliff manufactures the CP303010X black audio jack. It features a robust and reliable connection for audio devices. This audio jack is typically used in professional sound equipment and electronic projects.
Type Plug Straight
Plug / Socket Plug
Colour Black
Height 31mm
Length 43.7mm
Nominal Current 30A
Width 26mm

Reviews

Be the first to submit a review

Trustpilot