Celduc SKA10440 SSR 5A 460VAC/DC Zero-Crossing 1 Piece |
08-7480
|
|
Available to back orderBack order, lead time 9 days
|
1+ £27.79
Price per unit Ex VAT
|
10V DC |
1CO |
43.2mm |
|
10.2mm |
Pins |
25.4mm |
2.5V DC |
|
+100°C |
|
4A |
|
Zero crossing |
SSR |
5A |
-40°C |
Celduc SKA11440 SSR 5A 460V Zero Crossing 1Piece(s) |
08-7481
|
|
Available to back orderBack order, lead time 9 days
|
1+ £37.32
| 1+ |
£37.32 |
| 100+ |
£35.71 |
| 500+ |
£35.10 |
Price per unit Ex VAT
|
10V DC |
1CO |
43.2mm |
|
10.2mm |
Pins |
25.4mm |
3V DC |
|
+100°C |
|
4A |
|
Zero crossing |
SSR |
5A |
-40°C |
Celduc SKA20420 SSR 5A 275V Zero Crossing 1 Piece |
08-7482
|
|
Available to back orderBack order, lead time 8 weeks
|
1+ £32.97
Price per unit Ex VAT
|
30V DC |
1CO |
43.2mm |
275V AC |
10.2mm |
Pins |
25.4mm |
4V DC |
|
+100°C |
|
4A |
|
Zero crossing |
SSR |
5A |
-40°C |
Celduc SKA20421 SSR 5A 275V Random Control Single Phase Relay |
08-7483
|
|
Available to back orderBack order, lead time 9 days
|
1+ £23.74
Price per unit Ex VAT
|
30V DC |
1CO |
43.2mm |
275V AC |
10.2mm |
Pins |
25.4mm |
3V DC |
|
+100°C |
|
4A |
|
Random timing |
SSR |
5A |
-40°C |
Celduc SKA20460 SSR 5A 600V AC Single-PC High-Voltage Switching |
08-7484
|
|
Available to back orderBack order, lead time 9 days
|
1+ £31.16
Price per unit Ex VAT
|
30V DC |
1CO |
|
600V AC |
|
Print |
|
5V DC |
29mA |
+100°C |
PCB |
|
24V AC |
|
SSR |
5A |
-40°C |
Celduc SPD03505 SSR 5A Max 30V AC/DC Switching Voltage 1 PC |
08-7564
|
|
Available to back orderBack order, lead time 9 days
|
1+ £27.80
Price per unit Ex VAT
|
30V DC |
1NO |
29.2mm |
|
13mm |
Pins |
25.5mm |
10V DC |
|
+100°C |
|
|
|
|
SSR |
5A |
-40°C |
Celduc SPD07505 SSR 5A 30VAC/DC Switching Voltage 1 Piece(s) |
08-7565
|
|
|
1+ £26.82
Price per unit Ex VAT
|
1215, 1215 - 30, 30 V AC, V DCV |
1NO |
29.2mm |
|
13mm |
Pins |
30.6mm |
|
|
+100°C |
|
|
|
|
SSR |
5A |
-40°C |
Celduc XKA20420 SSR 5A 275V AC 1 Piece High Performance Switching Relay |
08-7582
|
|
Available to back orderBack order, lead time 9 days
|
1+ £42.17
Price per unit Ex VAT
|
30V DC |
1NO |
|
275V AC |
|
Screws |
|
6V DC |
30mA |
+80°C |
DIN rail |
|
12V AC |
|
SSR |
5A |
-40°C |