Celduc SKA20421 SSR 5A 275V Random Control Single Phase Relay

Image Representative of Range

Celduc SKA20421 SSR 5A 275V Random Control Single Phase Relay

MPN
SKA20421
Brand
Celduc
EAN-13
2050009035297
Order Code
08-7483
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £23.90 £23.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SKA20421 is a solid state relay suitable for both AC and DC switching up to 275 volts. Featuring random timing, it is ideal for applications requiring precise control without zero crossing. This electronic relay is commonly used in industrial automation systems.
Type SSR
Input Voltage 30V DC
Contact Configuration 1CO
Switching Current 5A
Switching Voltage 275V AC
Length 43.2mm
Width 10.2mm
Height 25.4mm
Connection Pins
Control voltage (min.) 3V DC
Maximum Temperature +100°C
Min. temperature -40°C
Permanent current (max.) 4A
Switching type Random timing

Reviews

Be the first to submit a review

Trustpilot