Celduc SPD07505 SSR 5A 30VAC/DC Switching Voltage 1 Piece(s)

Image Representative of Range

Celduc SPD07505 SSR 5A 30VAC/DC Switching Voltage 1 Piece(s)

MPN
SPD07505
Brand
Celduc
EAN-13
2050009037512
Order Code
08-7565
Country of Origin
France
View Full Product Range (8)

Discontinued


The Celduc SPD07505 SSR is a solid state relay offering up to 5 A switching capacity with a maximum voltage of 30 V AC or DC, featuring zero crossing functionality. This electronic relay is ideal for applications requiring reliable semiconductor switching without mechanical wear. Common uses include automated systems and circuits needing precise control and long-life operation.
Type SSR
Input Voltage 1215, 1215 - 30, 30 V AC, V DCV
Contact Configuration 1NO
Switching Current 5A
Length 29.2mm
Width 13mm
Height 30.6mm
Connection Pins
Maximum Temperature +100°C
Min. temperature -40°C

Trustpilot