Celduc SKA11440 SSR 5A 460V Zero Crossing 1Piece(s)

Image Representative of Range

Celduc SKA11440 SSR 5A 460V Zero Crossing 1Piece(s)

MPN
SKA11440
Brand
Celduc
EAN-13
2050009034993
Order Code
08-7481
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £37.69 £34.61
100+ £33.11
500+ £32.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc's SKA11440 is a solid state relay designed for high voltage applications, supporting up to 460 V AC/DC. This semiconductor switch features zero crossing capability, ensuring minimal electrical noise during operation. Ideal for industrial automation and control systems, it provides reliable electronic switching for various devices.
Type SSR
Input Voltage 10V DC
Contact Configuration 1CO
Switching Current 5A
Length 43.2mm
Width 10.2mm
Height 25.4mm
Connection Pins
Control voltage (min.) 3V DC
Maximum Temperature +100°C
Min. temperature -40°C
Permanent current (max.) 4A
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot