Celduc SKA20460 SSR 5A 600V AC Single-PC High-Voltage Switching

Image Representative of Range

Celduc SKA20460 SSR 5A 600V AC Single-PC High-Voltage Switching

MPN
SKA20460
Brand
Celduc
EAN-13
3760283308251
Order Code
08-7484
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SKA20460 SSR is a solid state relay designed for switching up to 600 V AC with a maximum current of 5 A. This semiconductor switch features zero crossing technology for efficient operation. It is typically used in industrial automation and control applications.
Type SSR
Input Voltage 30V DC
Contact Configuration 1CO
Switching Current 5A
Switching Voltage 600V AC
Connection Print
Control voltage (min.) 5V DC
Input Current 29mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type PCB
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot