Christmas Opening Hours and Delivery Dates here
Celduc SKA20420 SSR 5A 275V Zero Crossing 1 Piece

Image Representative of Range

Celduc SKA20420 SSR 5A 275V Zero Crossing 1 Piece

Order Code:

08-7482

Brand: Celduc MPN: SKA20420 EAN-13: 2050009035396
Qty Unit Price (Ex VAT)
1+ £32.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 10/01/2026

The Celduc SKA20420 solid state relay is a semiconductor switch with a maximum switching voltage of 275 V AC/DC and features zero crossing technology. It is typically used in applications requiring reliable and silent switching, such as industrial equipment and heating systems. As a robust electronic relay, it is well-suited for environments where traditional mechanical relays may be less effective.
Type SSR
Input Voltage 30V DC
Switching Current 120A
Length 43.2mm
Width 10.2mm
Height 25.4mm
Connection Pins
Contact Type 1 maker
Control voltage (min.) 4V DC
Current load (max.) 5A
Max. temperature +100°C
Min. temperature -40°C
Permanent current (max.) 4A
Switching type Zero crossing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot