Celduc XKA20420 SSR 5A 275V AC 1 Piece High Performance Switching Relay

Image Representative of Range

Celduc XKA20420 SSR 5A 275V AC 1 Piece High Performance Switching Relay

MPN
XKA20420
Brand
Celduc
EAN-13
3760283307995
Order Code
08-7582
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc XKA20420 SSR is a solid state relay featuring a maximum switching voltage of 275 V AC and a current rating of 5 A. This zero crossing semiconductor switch is ideal for applications requiring precise control, such as industrial automation and temperature regulation systems. As an electronic relay, it offers reliability in environments where traditional electromechanical relays might fail.
Type SSR
Input Voltage 30V DC
Contact Configuration 1NO
Switching Current 5A
Switching Voltage 275V AC
Connection Screws
Control voltage (min.) 6V DC
Input Current 30mA
Maximum Temperature +80°C
Min. temperature -40°C
Mounting Type DIN rail
Switching voltage (min.) 12V AC

Reviews

Be the first to submit a review

Trustpilot