Celduc SKA10440 SSR 5A 460VAC/DC Zero-Crossing 1 Piece

Image Representative of Range

Celduc SKA10440 SSR 5A 460VAC/DC Zero-Crossing 1 Piece

MPN
SKA10440
Brand
Celduc
EAN-13
2050009034863
Order Code
08-7480
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SKA10440 is a solid state relay designed for switching applications up to 460 V AC or DC. Featuring zero crossing functionality, it ensures smooth and efficient switching operations. This SSR is ideal for industrial automation and process control environments.
Type SSR
Input Voltage 10V DC
Contact Configuration 1CO
Switching Current 5A
Length 43.2mm
Width 10.2mm
Height 25.4mm
Connection Pins
Control voltage (min.) 2.5V DC
Maximum Temperature +100°C
Min. temperature -40°C
Permanent current (max.) 4A
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot