Celduc SPD03505 SSR 5A Max 30V AC/DC Switching Voltage 1 PC

Image Representative of Range

Celduc SPD03505 SSR 5A Max 30V AC/DC Switching Voltage 1 PC

MPN
SPD03505
Brand
Celduc
EAN-13
2050009037666
Order Code
08-7564
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Celduc manufactures the SPD03505, a solid state relay with a maximum switching voltage of 30 V AC/DC. Featuring zero crossing switching, this semiconductor switch ensures efficient and reliable operation in electronic circuits. Typically used in industrial automation and motor control applications, this SSR provides durable and maintenance-free performance.
Type SSR
Input Voltage 30V DC
Contact Configuration 1NO
Switching Current 5A
Length 29.2mm
Width 13mm
Height 25.5mm
Connection Pins
Control voltage (min.) 10V DC
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot