Bulgin DIN DIN connector 617762

Bulgin Brand: Bulgin
The Bulgin Buccaneer 6000 series features versatile and durable DIN connectors and plugs with various pin configurations designed for straight connections.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Cable Diameter Cable Ø up to Contact Material Nominal Current IP Rating Nominal current - rounded value Number of pins Number of Ways Termination Total no. of pins Connector Size Colour Connection Angle Connector Body Material Nominal Voltage Seal Series
Bulgin PXP6010/02P/CR/0507 Buccaneer 6000 DIN Plug 2 Pin Straight Connector
Bulgin PXP6010/02P/CR/0507 Buccaneer 6000 DIN Plug 2 Pin Straight Connector
Standard range
Order code: 02-2324
MPN: PXP6010/02P/CR/0507

Despatched within 4 working days - 31 in stock
1+ £11.24
Price per unit Ex VAT
Plug, straight 2 Plug 5 - 7mm 5mm Gold plated 16A 16A 2 2 Crimp 2 32 mm dia Black 180° Thermoplastic material 277V Push Pull Buccaneer 6000
Bulgin PXP6010/02S/CR/0507 Buccaneer 6000 DIN Connector 2 Pins Straight
Bulgin PXP6010/02S/CR/0507 Buccaneer 6000 DIN Connector 2 Pins Straight
Standard range
Order code: 02-2325
MPN: PXP6010/02S/CR/0507

Despatched within 4 working days - 24 in stock
1+ £15.57
Price per unit Ex VAT
Connector, straight 2 5 - 7mm 5mm 16A 16A 2 2 Screws 2 32 mm dia Black 180° Thermoplastic material 277V Push Pull Buccaneer 6000
Bulgin PXP6010/03P/CR/0507 Buccaneer 6000 DIN Plug 2+PE Straight
Bulgin PXP6010/03P/CR/0507 Buccaneer 6000 DIN Plug 2+PE Straight
Standard range
Order code: 02-2326
MPN: PXP6010/03P/CR/0507

Despatched within 4 working days - 10 in stock
1+ £11.18
Price per unit Ex VAT
Plug, straight 2+PE Plug 5 - 7mm 5mm Gold plated 16A 16A 2 2 Crimp 2 + PE 32 mm dia Black 180° Thermoplastic material 277V Push Pull Buccaneer 6000
Bulgin PXP6010/03P/ST/0507 Buccaneer 6000 DIN Connector Plug 2+PE
Bulgin PXP6010/03P/ST/0507 Buccaneer 6000 DIN Connector Plug 2+PE
Standard range
Order code: 02-2327
MPN: PXP6010/03P/ST/0507

Despatched within 4 working days - 30 in stock
1+ £19.83
10+ £18.29
50+ £17.24
100+ £15.90
Price per unit Ex VAT
Plug, straight 2+PE Plug 5 - 7mm 5mm 16A IP68/IP69K 16A 2 2 Screws 2 + PE 32 mm dia Black 180° Thermoplastic material 277V Push Pull Buccaneer 6000
Bulgin PXP6010/03S/CR/0507 Buccaneer 6000 DIN Connector 2+PE Straight
Bulgin PXP6010/03S/CR/0507 Buccaneer 6000 DIN Connector 2+PE Straight
Standard range
Order code: 02-2328
MPN: PXP6010/03S/CR/0507

Despatched within 4 working days - 26 in stock
1+ £14.32
Price per unit Ex VAT
Connector, straight 2+PE 5 - 7mm 5mm Gold plated 16A 16A 2 2 Crimp 2 + PE 32 mm dia Black 180° Thermoplastic material 277V Push Pull Buccaneer 6000
Bulgin PXP6010/08P/CR/0709 Buccaneer DIN Connector 8-Pin Straight Plug
Bulgin PXP6010/08P/CR/0709 Buccaneer DIN Connector 8-Pin Straight Plug
Standard range
Order code: 02-2329
MPN: PXP6010/08P/CR/0709

Despatched within 4 working days - 39 in stock
1+ £15.83
10+ £14.54
50+ £13.74
100+ £12.65
Price per unit Ex VAT
Plug, straight Plug 7 - 9mm 7mm Gold plated 10A IP68/IP69K 10A 8 8 Crimp 8 32 mm dia Black 180° Thermoplastic material 277V Push Pull Buccaneer 6000
Bulgin PXP6010/08S/CR/0709 Buccaneer 6000 DIN Connector 8 Pins Straight
Bulgin PXP6010/08S/CR/0709 Buccaneer 6000 DIN Connector 8 Pins Straight
Standard range
Order code: 02-2330
MPN: PXP6010/08S/CR/0709

Despatched within 4 working days - 13 in stock
1+ £15.53
Price per unit Ex VAT
Connector, straight 8 7 - 9mm 7mm Gold plated 10A IP68/IP69K 10A 8 8 Crimp 8 32 mm dia Black 180° Thermoplastic material 277V Push Pull Buccaneer 6000
Bulgin PXP6010/16P/CR/0910 Buccaneer Plug Straight DIN Connector 16 Pins
Bulgin PXP6010/16P/CR/0910 Buccaneer Plug Straight DIN Connector 16 Pins
Standard range
Order code: 02-2331
MPN: PXP6010/16P/CR/0910

Despatched within 4 working days - 39 in stock
1+ £11.00
10+ £10.94
50+ £10.87
100+ £10.82
Price per unit Ex VAT
Plug, straight 16 Plug 9 - 10mm 9mm Gold plated 3A IP68/IP69K 3A 16 16 Crimp 16 32 mm dia Black 180° Thermoplastic material 277V Push Pull Buccaneer 6000
Bulgin PXP6010/16S/CR/0910 Buccaneer 6000 16-Pin Straight DIN Connector
Bulgin PXP6010/16S/CR/0910 Buccaneer 6000 16-Pin Straight DIN Connector
Standard range
Order code: 02-2332
MPN: PXP6010/16S/CR/0910

Despatched within 4 working days - 9 in stock
1+ £10.68
10+ £10.61
50+ £10.56
100+ £10.48
Price per unit Ex VAT
Connector, straight 16 9 - 10mm 9mm Gold plated 3A IP68/IP69K 3A 16 16 Crimp 16 32 mm dia Black 180° Thermoplastic material 277V Push Pull Buccaneer 6000
Bulgin PXP6010/22S/CR/0910 Buccaneer DIN Connector 22 Pins Straight 1Pc
Bulgin PXP6010/22S/CR/0910 Buccaneer DIN Connector 22 Pins Straight 1Pc
Standard range
Order code: 02-2333
MPN: PXP6010/22S/CR/0910

Despatched within 4 working days - 9 in stock
1+ £10.68
Price per unit Ex VAT
Connector, straight 2 9 - 10mm 9mm Gold plated 2A IP68/IP69K 2A 22 22 Crimp 22 32 mm dia Black 180° Thermoplastic material 277V Push Pull Buccaneer 6000

Trustpilot