Bulgin PXP6010/16S/CR/0910 Buccaneer 6000 16-Pin Straight DIN Connector

Image Representative of Range

Bulgin PXP6010/16S/CR/0910 Buccaneer 6000 16-Pin Straight DIN Connector

MPN
PXP6010/16S/CR/0910
Brand
Bulgin
EAN-13
2050005357621
Order Code
02-2332
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.68
10+ £10.61
50+ £10.56
100+ £10.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bulgin PXP6010/16S/CR/0910 is a straight DIN connector featuring 16 pins, part of the Buccaneer 6000 series. Manufactured for robust performance, it is ideal for use in harsh environments where reliable connectivity is crucial. Typical applications include industrial and advanced electronic systems requiring secure and efficient connections.
Type Connector, straight
Number of Contacts 16
Connector Size 32 mm dia
Cable Diameter 9 - 10mm
Cable Ø up to 9mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Contact Material Gold plated
IP Rating IP68/IP69K
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 277V
Number of pins 16
Number of Ways 16
Seal Push Pull
Series Buccaneer 6000
Termination Crimp
Total no. of pins 16

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot