Bulgin PXP6010/08P/CR/0709 Buccaneer DIN Connector 8-Pin Straight Plug

Image Representative of Range

Bulgin PXP6010/08P/CR/0709 Buccaneer DIN Connector 8-Pin Straight Plug

MPN
PXP6010/08P/CR/0709
Brand
Bulgin
EAN-13
2050005357607
Order Code
02-2329
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.83
10+ £14.54
50+ £13.74
100+ £12.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Bulgin PXP6010/08P/CR/0709 DIN connector is a straight plug with eight pins, part of the Buccaneer 6000 series. Known for its robust design, it is suitable for harsh environments and industrial applications. This connector is commonly used in equipment requiring durable and reliable connections.
Type Plug, straight
Connector Size 32 mm dia
Gender Plug
Cable Diameter 7 - 9mm
Cable Ø up to 7mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Contact Material Gold plated
IP Rating IP68/IP69K
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 277V
Number of pins 8
Number of Ways 8
Seal Push Pull
Series Buccaneer 6000
Termination Crimp
Total no. of pins 8

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot