Bulgin PXP6010/22S/CR/0910 Buccaneer DIN Connector 22 Pins Straight 1Pc

Image Representative of Range

Bulgin PXP6010/22S/CR/0910 Buccaneer DIN Connector 22 Pins Straight 1Pc

MPN
PXP6010/22S/CR/0910
Brand
Bulgin
EAN-13
2050005358031
Order Code
02-2333
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bulgin PXP6010/22S/CR/0910 is a straight DIN connector from the Buccaneer 6000 series, featuring 22 pins. This connector is robust and suitable for harsh environments due to its durable construction. Typical applications include industrial and marine equipment where reliable connectivity is essential.
Type Connector, straight
Number of Contacts 2
Connector Size 32 mm dia
Cable Diameter 9 - 10mm
Cable Ø up to 9mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Contact Material Gold plated
IP Rating IP68/IP69K
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 277V
Number of pins 22
Number of Ways 22
Seal Push Pull
Series Buccaneer 6000
Termination Crimp
Total no. of pins 22

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot