Bulgin PXP6010/16P/CR/0910 Buccaneer Plug Straight DIN Connector 16 Pins

Image Representative of Range

Bulgin PXP6010/16P/CR/0910 Buccaneer Plug Straight DIN Connector 16 Pins

MPN
PXP6010/16P/CR/0910
Brand
Bulgin
EAN-13
2050005358024
Order Code
02-2331
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.00
10+ £10.94
50+ £10.87
100+ £10.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Bulgin PXP6010/16P/CR/0910 DIN connector is a straight plug from the Buccaneer 6000 series with 16 pins. Known for its robust design, it is suitable for industrial and outdoor environments where reliable connections are necessary. Typical applications include machinery and equipment that require secure and durable electrical connections.
Type Plug, straight
Number of Contacts 16
Connector Size 32 mm dia
Gender Plug
Cable Diameter 9 - 10mm
Cable Ø up to 9mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Contact Material Gold plated
IP Rating IP68/IP69K
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 277V
Number of pins 16
Number of Ways 16
Seal Push Pull
Series Buccaneer 6000
Termination Crimp
Total no. of pins 16

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot