Bulgin PXP6010/03P/ST/0507 Buccaneer 6000 DIN Connector Plug 2+PE

Image Representative of Range

Bulgin PXP6010/03P/ST/0507 Buccaneer 6000 DIN Connector Plug 2+PE

MPN
PXP6010/03P/ST/0507
Brand
Bulgin
EAN-13
2050005358017
Order Code
02-2327
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.83
10+ £18.29
50+ £17.24
100+ £15.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bulgin PXP6010/03P/ST/0507 is a straight plug DIN connector from the Buccaneer 6000 series. It features 2 pins plus a PE for earth connection, providing reliable and robust connectivity. This connector is commonly used in harsh environments, ideal for industrial and outdoor applications due to its durable construction.
Type Plug, straight
Number of Contacts 2+PE
Connector Size 32 mm dia
Gender Plug
Cable Diameter 5 - 7mm
Cable Ø up to 5mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
IP Rating IP68/IP69K
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 277V
Number of pins 2
Number of Ways 2
Seal Push Pull
Series Buccaneer 6000
Termination Screws
Total no. of pins 2 + PE

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot