Bulgin PXP6010/03P/CR/0507 Buccaneer 6000 DIN Plug 2+PE Straight

Image Representative of Range

Bulgin PXP6010/03P/CR/0507 Buccaneer 6000 DIN Plug 2+PE Straight

MPN
PXP6010/03P/CR/0507
Brand
Bulgin
EAN-13
4064161272306
Order Code
02-2326
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Bulgin PXP6010/03P/CR/0507 is a DIN connector plug from the Buccaneer 6000 series, featuring a straight design with 2 + PE pins. This robust connector is suitable for challenging environments, providing reliable connections for industrial and outdoor applications. Typical uses include power supply and data transmission in harsh conditions, ensuring durability and security.
Type Plug, straight
Number of Contacts 2+PE
Connector Size 32 mm dia
Gender Plug
Cable Diameter 5 - 7mm
Cable Ø up to 5mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Contact Material Gold plated
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 277V
Number of pins 2
Number of Ways 2
Seal Push Pull
Series Buccaneer 6000
Termination Crimp
Total no. of pins 2 + PE

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot