Bulgin PXP6010/02S/CR/0507 Buccaneer 6000 DIN Connector 2 Pins Straight

Image Representative of Range

Bulgin PXP6010/02S/CR/0507 Buccaneer 6000 DIN Connector 2 Pins Straight

MPN
PXP6010/02S/CR/0507
Brand
Bulgin
EAN-13
4064161272290
Order Code
02-2325
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Bulgin PXP6010/02S/CR/0507 is a straight DIN connector from the Buccaneer 6000 series, featuring two pins. This robust and reliable connector is typically used in demanding environments due to its durability. It is well-suited for industrial and outdoor applications where secure and waterproof connections are essential.
Type Connector, straight
Number of Contacts 2
Connector Size 32 mm dia
Cable Diameter 5 - 7mm
Cable Ø up to 5mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 277V
Number of pins 2
Number of Ways 2
Seal Push Pull
Series Buccaneer 6000
Termination Screws
Total no. of pins 2

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot