Bulgin PXP6010/08S/CR/0709 Buccaneer 6000 DIN Connector 8 Pins Straight

Image Representative of Range

Bulgin PXP6010/08S/CR/0709 Buccaneer 6000 DIN Connector 8 Pins Straight

MPN
PXP6010/08S/CR/0709
Brand
Bulgin
EAN-13
2050005357614
Order Code
02-2330
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Bulgin PXP6010/08S/CR/0709 is a straight DIN connector from the Buccaneer 6000 series, featuring 8 pins. This robust and versatile connector is ideal for industrial and outdoor applications requiring reliable and secure connections. Its high-quality construction and design make it suitable for demanding environments where durability is crucial.
Type Connector, straight
Number of Contacts 8
Connector Size 32 mm dia
Cable Diameter 7 - 9mm
Cable Ø up to 7mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Contact Material Gold plated
IP Rating IP68/IP69K
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 277V
Number of pins 8
Number of Ways 8
Seal Push Pull
Series Buccaneer 6000
Termination Crimp
Total no. of pins 8

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot