Bulgin PXP6010/02P/CR/0507 Buccaneer 6000 DIN Plug 2 Pin Straight Connector

Image Representative of Range

Bulgin PXP6010/02P/CR/0507 Buccaneer 6000 DIN Plug 2 Pin Straight Connector

MPN
PXP6010/02P/CR/0507
Brand
Bulgin
EAN-13
4064161272283
Order Code
02-2324
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bulgin PXP6010/02P/CR/0507 is a straight plug DIN connector from the Buccaneer 6000 series, featuring two pins. Known for its durable build, it is ideal for industrial applications that require secure and reliable connections. This connector is commonly used in harsh environments due to its robust design.
Type Plug, straight
Number of Contacts 2
Connector Size 32 mm dia
Gender Plug
Cable Diameter 5 - 7mm
Cable Ø up to 5mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Contact Material Gold plated
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 277V
Number of pins 2
Number of Ways 2
Seal Push Pull
Series Buccaneer 6000
Termination Crimp
Total no. of pins 2

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot